Low

MULTICOMP  P88FB50  Modular Connector, RJ45, Plug, 8 Contacts, 8 Ways, 1 Ports

MULTICOMP P88FB50
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RJ45
Product Range:
-
Gender:
Plug
No. of Contacts:
8Contacts
No. of Positions:
8Ways
No. of Ports:
1Ports
LAN Category:
-
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.002

Alternatives

Modular Connector, RJ45, Plug, 8 Contacts, 8 Ways, 1 Ports

MULTICOMP

44,782 in stock

Price for: Each

1+ S$0.207 100+ S$0.193 250+ S$0.162 500+ S$0.146 more…

Buy

Modular Connector, RJ45, Plug, 8 Contacts, 8 Ways, 1 Ports

MULTICOMP

74,558 in stock

Price for: Each

1+ S$0.241 100+ S$0.225 250+ S$0.189 500+ S$0.17 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.