Low

MULTICOMP  PAH  Modular Connector, RJ12, Plug, 6 Contacts, 6 Ways, 1 Ports

MULTICOMP PAH
Technical Data Sheet (235.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RJ12
Product Range:
-
Gender:
Plug
No. of Contacts:
6Contacts
No. of Positions:
6Ways
No. of Ports:
1Ports
LAN Category:
-
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.085

Alternatives

MODULAR, PLUG, CRIMP, RJ12, 6P6C

LUMBERG

3,191 in stock

Price for: Each

1+ S$0.422 10+ S$0.368 50+ S$0.30 100+ S$0.263

Buy

MODULAR, PLUG, IDC, RJ12, FLAT, 6P6C

MULTICOMP

173,160 in stock

Price for: Each

1+ S$0.155 100+ S$0.145 250+ S$0.121 500+ S$0.11 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.