Low

MULTICOMP  SB530  Schottky Rectifier, Single, 30 V, 5 A, DO-201AD, 2 Pins, 550 mV

MULTICOMP SB530
Technical Data Sheet (852.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
5A
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Forward Voltage VF Max:
550mV
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
SB Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
1.4

Alternatives

Schottky Rectifier, Single, 30 V, 5 A, DO-201AD, 2 Pins, 550 mV

MULTICOMP

1,315 in stock

Price for: Each

1+ S$0.65 10+ S$0.541 100+ S$0.468 250+ S$0.384 more…

Buy

Small Signal Schottky Diode, Single, 30 V, 5 A, 550 mV, 150 A, 150 °C

FAIRCHILD SEMICONDUCTOR

190 in stock

Price for: Each

1+ S$0.736 10+ S$0.617 100+ S$0.376 1250+ S$0.291 more…

Buy