Low

MULTICOMP  SPC10565  TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-12AWG

MULTICOMP SPC10565
MULTICOMP SPC10565
MULTICOMP SPC10565
MULTICOMP SPC10565
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC10565
Order Code:
4510239
Technical Datasheet:
See all Technical Docs
MULTICOMP SPC10565
MULTICOMP SPC10565
MULTICOMP SPC10565
MULTICOMP SPC10565

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Positions:
2Ways
Wire Size AWG Min:
26AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
-
Wire Connection Method:
Screw
Rated Current:
34A
Rated Voltage:
600V
No. of Levels:
1
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Turkey

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.011567

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.