Low

MULTICOMP  SPC15134  TIP PLUG, SOLDER, BLACK

MULTICOMP SPC15134
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15134
Order Code:
1185775
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Gender:
Plug
Connector Mounting:
-
Current Rating:
-
Voltage Rating:
-
Contact Plating:
Nickel Plated Contacts
Connector Colour:
Black
Contact Material:
Brass
Contact Termination Type:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.001134

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.