Low

MULTICOMP  SPC15271  D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

MULTICOMP SPC15271
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15271
Order Code:
1185909
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
15Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
90deg PCB D Subs
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.010168

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.