Low

MULTICOMP  SPC15307  D SUB CONNECTOR, HIGH DENSITY-HD, 15 POSITION, RECEPTACLE

MULTICOMP SPC15307
Technical Data Sheet (83.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Solder Pot Series
D Sub Shell Size:
DE
Gender:
Receptacle
No. of Contacts:
15Contacts
Connector Body Material:
Steel Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.005217

Alternatives

D SUB CONNECTOR, STANDARD, 15POS, RCPT

AMPHENOL COMMERCIAL PRODUCTS

1,726 in stock

Price for: Each

1+ S$2.69 10+ S$2.43 25+ S$2.28 50+ S$2.18 more…

Buy

D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE

AMPHENOL COMMERCIAL PRODUCTS

320 in stock

Price for: Each

1+ S$11.46 10+ S$10.96 25+ S$9.97 50+ S$9.47 more…

Buy

Standard D Sub Connector, Basic D Series, DA, Receptacle, 15 Contacts, Metal Body, Solder

CINCH

366 in stock

Price for: Each

1+ S$8.35 25+ S$7.75 50+ S$7.05 100+ S$6.57 more…

Buy

Standard D Sub Connector, 17EHD Series, DE, Receptacle, 15 Contacts, Steel Body, Solder

AMPHENOL

2,345 in stock

Price for: Each

1+ S$2.69 10+ S$2.43 25+ S$2.28 50+ S$2.18 more…

Buy

Standard D Sub Connector, 180 Series, DE, Receptacle, 15 Contacts, Steel Body, Solder

NORCOMP

27 in stock

Price for: Each

1+ S$3.75 10+ S$3.59 100+ S$2.99 500+ S$2.55 more…

Buy

Standard D Sub Connector, High Density, NORCOMP - 180 Series, DE, Receptacle, 15 Contacts

NORCOMP

93 in stock

Price for: Each

1+ S$8.49 10+ S$8.14 100+ S$6.78 500+ S$5.77 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.