Low

MURATA  BNX003-01  Power Line Filter, 150 V, 10 A, Through Hole

MURATA BNX003-01
Technical Data Sheet (49.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
-
Voltage Rating:
150V
Current Rating:
10A
Filter Type:
-
Filter Terminals:
Through Hole
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.003298

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.