Low

CSTCE16M0V53-R0 - 

Resonator, Ceramic, 16 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%

CSTCE16M0V53-R0 - Resonator, Ceramic, 16 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCE16M0V53-R0
Order Code:
2443265
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16MHz
:
SMD
:
3 Pin
:
40ohm
:
± 0.5%
:
-
:
-
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSTCE16M0V53-R0 is a Ceramic Resonator chip type (CERALOCK®) with built-in load capacitors in an extremely small package provides high accuracy. MURATA's frequency adjustment and package technology expertise has enabled the development of the chip CERALOCK with built-in load capacitors. High-density mounting is made possible by the small package and the elimination of the need for an external load capacitor.
  • The Series has High Reliability and is Available for Wide Temperature Range
  • The Resonators are Extremely Small and have a Low Profile
  • No Adjustment is Necessary for Oscillation Circuits

Applications

Automotive, Safety, Industrial

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2443265RL Check stock

18,824 In stock

5,024 available for next business day delivery

13,800 available for 3 - 5 business days delivery

Available until stock is exhausted

see cut-off times
S$0.705 ( S$0.754  Inc. GST) S$ 0.75
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$0.705 (S$0.754)
10 + S$0.525 (S$0.562)
100 + S$0.468 (S$0.501)
250 + S$0.454 (S$0.486)
500 + S$0.445 (S$0.476)
1000 + S$0.374 (S$0.40)
3000 + S$0.351 (S$0.376)
6000 + S$0.339 (S$0.363)
9000 + S$0.328 (S$0.351)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2443265) x 0.705 = S$0.705
Total Price: S$0.705 (S$0.754  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.