Low

CSTCE8M00G52A-R0 - 

Resonator, Ceramic, 8 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%, CERALOCK Series

CSTCE8M00G52A-R0 - Resonator, Ceramic, 8 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%, CERALOCK Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCE8M00G52A-R0
Order Code:
2443267
Product Range
AEC-Q200 CERALOCK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8MHz
:
SMD
:
3 Pin
:
40ohm
:
± 0.5%
:
CERALOCK Series
:
-
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSTCE8M00G52A-R0 is a CERALOCK® standard frequency tolerance Ceramic Resonator with built-in load capacitors in an extremely small package provides high accuracy. This diverse series owes its development to MURATA's original mass production techniques and high reliability.
  • High reliability and wide temperature range
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Resonator is extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Applications

Automotive, Automation & Process Control, Safety, Industrial

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2443267RL Check stock

2,462 In stock

2,462 available for 3 - 5 business days delivery

Available until stock is exhausted

see cut-off times
S$0.84 ( S$0.90  Inc. GST) S$ 0.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$0.84 (S$0.90)
10 + S$0.696 (S$0.745)
50 + S$0.627 (S$0.671)
100 + S$0.557 (S$0.596)
500 + S$0.529 (S$0.566)
1000 + S$0.446 (S$0.477)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2443267) x 0.84 = S$0.84
Total Price: S$0.84 (S$0.90  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.