Low

MURATA  DSN6NC51H101Q55B  CAPACITOR, 3 TERMINAL, 100PF

MURATA DSN6NC51H101Q55B
Technical Data Sheet (192.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100pF
Voltage Rating:
50V
Current Rating:
6A
Filter Type:
-
Filter Terminals:
Wire Leaded
Inductance Min:
-
Leakage Current Max:
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.