Low

MURATA  DSS6NC52A271Q55B  Power Line Filter, 270 pF, 100 V, 6 A, Wire Leaded

MURATA DSS6NC52A271Q55B
Manufacturer:
MURATA MURATA
Manufacturer Part No:
DSS6NC52A271Q55B
Order Code:
9527451
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
270pF
Voltage Rating:
100V
Current Rating:
6A
Filter Type:
-
Filter Terminals:
Wire Leaded
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.000816

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.