Low

MURATA  GRM155R71C104KA88D  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, GRM Series

MURATA GRM155R71C104KA88D
Technical Data Sheet (100.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GRM155R71C104KA88D is a SMD chip monolithic Ceramic Capacitor with highly resistant to migration metal termination, X7R dielectric and 0402 case. Stringent dimensional tolerances allow highly reliable, high speed automatic chip placement on PCBs. The GRM series ceramic capacitor is suitable for reflow soldering.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
0.1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
GRM Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

CERAMIC CAPACITOR, 0.1UF, 16V, X7R, 10%, 0402, FULL REEL

TAIYO YUDEN

100,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.016 20000+ S$0.011 30000+ S$0.007 50000+ S$0.006

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
30,700 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.104 100+ S$0.056 500+ S$0.029 1000+ S$0.021

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
94,780 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.015 500+ S$0.014 1000+ S$0.008 5000+ S$0.008 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
890,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.004 50000+ S$0.0038 100000+ S$0.0036

Buy
GRM155R71C104KA88J

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, GRM Series

MURATA

41,606 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.011 100+ S$0.01 500+ S$0.008 2500+ S$0.005 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R

WALSIN

Reel
2,270,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.003 50000+ S$0.002 100000+ S$0.002

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R

WALSIN

274,493 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.013 500+ S$0.009 1000+ S$0.007 2500+ S$0.006 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
5,648 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.154 10+ S$0.065 100+ S$0.024 500+ S$0.02 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, CGA Series

TDK

Reel
100,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.009 50000+ S$0.008 100000+ S$0.007

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, C Series

KEMET

329,306 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.019 100+ S$0.012 500+ S$0.01 1000+ S$0.009 more…

Buy

Similar Products