Low

MURATA  GRM188R60J105KA01D  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R, GRM Series

MURATA GRM188R60J105KA01D
Technical Data Sheet (101.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
1 µF
Capacitance Tolerance:
± 10%
Ceramic Capacitor Case:
0603 [1608 Metric]
Dielectric Characteristic:
X5R
MSL:
-
Operating Temperature Max:
85 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
GRM Series
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
6.3 V

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000005

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Ceramic Capacitor Case: 0603 [1608 Metric]
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 85°C
  • Voltage Rating: 6.3V
  • Product Range: GRM Series
  • Automotive Qualification Standard: -
  • Capacitance: 1µF
  • Capacitance Tolerance: ± 10%
  • Packaging: Cut Tape
  • Dielectric Characteristic: X5R