Low

MURATA  GRM188R71H104KA93D  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, GRM Series

MURATA GRM188R71H104KA93D
Technical Data Sheet (100.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GRM188R71H104KA93D is a Multilayer Ceramic Capacitor, X7R dielectric and 0603 case. Suitable for decoupling and smoothing circuits.
  • ±15% Temperature coefficient

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
GRM Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
54,685 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.046 100+ S$0.027 500+ S$0.017 1000+ S$0.016

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
318,479 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.009 500+ S$0.007 1000+ S$0.005 4000+ S$0.004

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, C Series

KEMET

Reel
2,972,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.007 20000+ S$0.006 40000+ S$0.0057

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
4,901,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.004 20000+ S$0.0038 40000+ S$0.0036

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MLCC Series

AVX

Cut Tape
17,981 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.072 50+ S$0.044 250+ S$0.033 1000+ S$0.029

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, FLEXITERM Series

AVX

Cut Tape
26,401 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.142 50+ S$0.088 100+ S$0.065 500+ S$0.058

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MLCC Series

AVX

Cut Tape
89,804 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.031

Buy

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0603

AVX

1,478 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.59 50+ S$1.54 100+ S$0.921 500+ S$0.826 more…

Buy

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0603, FULL REEL

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ S$1.60 8000+ S$1.24 12000+ S$0.972 28000+ S$0.808

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, C Series

KEMET

Cut Tape
27,007 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.061 50+ S$0.036 100+ S$0.024 500+ S$0.021 more…

Buy

Similar Products