Low

MURATA  GRM188R71H473KA61D  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, GRM Series

MURATA GRM188R71H473KA61D
Technical Data Sheet (91.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
47000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
GRM Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

CERAMIC CAPACITOR 0.047UF 50V, X7R, 10%, 0603, FULL REEL

YAGEO

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.03 8000+ S$0.02 12000+ S$0.013

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
19,236 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.03 100+ S$0.025 500+ S$0.021 1000+ S$0.018 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
124,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.009 20000+ S$0.0086 40000+ S$0.0082

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, FLEXITERM Series

AVX

Cut Tape
4,349 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.117 50+ S$0.072 100+ S$0.054 500+ S$0.048

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
5,122 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.059 100+ S$0.04 500+ S$0.026 1000+ S$0.022 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, C Series

KEMET

8,271 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.026 100+ S$0.016 500+ S$0.015 1000+ S$0.014 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

Cut Tape
7,219 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.096 50+ S$0.057 100+ S$0.038 500+ S$0.033 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, C Series

KEMET

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.012 20000+ S$0.01 40000+ S$0.0095

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
2,750 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.029 500+ S$0.021 1000+ S$0.017 4000+ S$0.013

Buy
06035C473K4T2A

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R

AVX

1,709 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.057 100+ S$0.035 500+ S$0.026 1000+ S$0.023 more…

Buy

Similar Products