Low

MURATA  GRM32ER60J476ME20L  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R, GRM Series

MURATA GRM32ER60J476ME20L
Technical Data Sheet (43.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
47µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00016

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R

AVX

Cut Tape
64 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.26 50+ S$1.60 100+ S$1.32 500+ S$1.18 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R, C Series

KEMET

Cut Tape
210 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.48 10+ S$0.916 100+ S$0.611 500+ S$0.551 more…

Buy

CERAMIC CAPACITOR, 47UF, 6.3V, X5R, 20%, 1210, FULL REEL

TDK

4,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$1.40 2000+ S$0.943 3000+ S$0.609 5000+ S$0.51

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R, C Series

TDK

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.266 5000+ S$0.25 10000+ S$0.232

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R

MURATA

N/A

Price for: Reel of 1000

1+ S$486.57 3+ S$463.18

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R, C Series

TDK

Cut Tape
1,014 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.47 10+ S$1.24 100+ S$0.727 250+ S$0.61 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R, C Series

TDK

1,789 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.48 10+ S$1.25 100+ S$0.611 500+ S$0.551 more…

Buy

Similar Products