Low

MURATA  GRM32ER61C226KE20L  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R, GRM Series

MURATA GRM32ER61C226KE20L
Technical Data Sheet (43.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
22 µF
Capacitance Tolerance:
± 10%
Ceramic Capacitor Case:
1210 [3225 Metric]
Dielectric Characteristic:
X5R
MSL:
-
Operating Temperature Max:
85 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
GRM Series
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
16 V

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000158

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R

AVX

398 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.33 50+ S$0.991 100+ S$0.653 500+ S$0.59 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R, CC Series

YAGEO (PHYCOMP)

Cut Tape
820 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.664 100+ S$0.513 1000+ S$0.39 10000+ S$0.339

Buy

CERAMIC CAPACITOR, 22UF, 16V, X5R, 10%, 1210

TAIYO YUDEN

464 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.23 10+ S$0.736 100+ S$0.506 500+ S$0.307 more…

Buy

SMD Multilayer Ceramic Capacitor, TANCERAM®, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R

JOHANSON DIELECTRICS

Cut Tape
602 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$1.31 50+ S$1.16 250+ S$1.01 1000+ S$0.891

Buy

CERAMIC CAPACITOR, 22UF, 16V, X5R, 10%, 1210, FULL REEL

TAIYO YUDEN

500 in stock

Price for: Each (Supplied on Full Reel)

500+ S$1.14 1000+ S$0.769 1500+ S$0.496 2500+ S$0.416

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R, C Series

KEMET

6,359 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.48 10+ S$0.916 100+ S$0.611 500+ S$0.551 more…

Buy

CERAMIC CAPACITOR, 22UF, 16V, X5R, 10%, 1210, FULL REEL

TDK

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$1.40 2000+ S$0.943 3000+ S$0.609 5000+ S$0.51

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R, C Series

KEMET

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.304 5000+ S$0.289 10000+ S$0.275

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R, MC Series

MULTICOMP

Reel
18,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.219 5000+ S$0.212 10000+ S$0.206

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 16 V, ± 10%, X5R, MC Series

MULTICOMP

1,046 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.279 500+ S$0.236

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Ceramic Capacitor Case: 1210 [3225 Metric]
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 85°C
  • Voltage Rating: 16V
  • Product Range: GRM Series
  • Automotive Qualification Standard: -
  • Capacitance: 22µF
  • Capacitance Tolerance: ± 10%
  • Packaging: Cut Tape
  • Dielectric Characteristic: X5R