Low

MURATA  TZ03R300E169B00  CAPACITOR, VARIABLE, 5.2 TO 30.0PF

MURATA TZ03R300E169B00
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance Min:
5.2pF
Capacitance Max:
30pF
Voltage Rating:
100V
Product Range:
-
Capacitance Tolerance:
-
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Adjustment Type:
Screwdriver Slot
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85323000
Weight (kg):
.039

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.