Low

MYRRA  47125  AC/DC PCB Mount Power Supply, Switch Mode, Fixed, 1 Output, 85 V, 265 V, 2.5 W, 15 V

MYRRA 47125
MYRRA 47125
Technical Data Sheet (158.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MYRRA 47125
MYRRA 47125

Product Overview

The 47000 series encapsulated Electronic Transformer based on Flyback topology. This switched mode power supplies constitute an interesting alternative to the traditional supply in the most common applications of power lower than 5W. Energy saving due to high efficiency and low standby power. These are protected against output short-circuit and thermal shutdown with automatic recovery if internal temperature exceeds allowable value.
  • Increased power - 3x compared to standard EI30 transformer
  • Better energetic efficiency
  • Very low Standby Power consumption
  • Same footprint as EI30 transformer
  • 47 to 440Hz Input frequency
  • <200mW No load input power

 

Product Information

Input Voltage AC Max:
265 V
Input Voltage AC Min:
85 V
No. of Outputs:
1 Output
Output Current - Output 1:
170 mA
Output Current - Output 2:
-
Output Current - Output 3:
-
Output Power Max:
2.5 W
Output Voltage - Output 1:
15 V
Output Voltage - Output 2:
-
Output Voltage - Output 3:
-
Power Supply Output Type:
Fixed
Product Range:
47000 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.035

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Supply Output Type: Fixed
  • Output Power Max: 2.5W
  • Output Voltage - Output 2: -
  • Output Current - Output 2: -
  • Input Voltage AC Max: 265V
  • Depth: 31.7mm
  • Width: 26.7mm
  • Input Voltage AC Min: 85V
  • Product Range: 47000 Series
  • Output Voltage - Output 3: -
  • Output Voltage - Output 1: 15V
  • Output Current - Output 3: -
  • No. of Outputs: 1 Output
  • Output Current - Output 1: 170mA
  • Height: 21.8mm