Low

NETTLEFOLDS  WC93060FA  WASHER, CRINKLE, M6, BX50

NETTLEFOLDS WC93060FA
Technical Data Sheet (35.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WC93060FA is a M6 Crinkle Washer, made of beryllium copper. Designed according to BS4463 standard.
  • 0.4mm Nominal thickness

 

Product Information

External Diameter:
11.5 mm
Fastener Plating:
-
Internal Diameter:
6.55 mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
74152100
Weight (kg):
.013608

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • External Diameter: 11.5mm
  • Fastener Material: Beryllium Copper
  • Internal Diameter: 6.55mm
  • Fastener Plating: -
  • Product Range: -