Low

NEWPORT ELECTRONICS  INFCP-001B  PROCESS METER

NEWPORT ELECTRONICS INFCP-001B
NEWPORT ELECTRONICS INFCP-001B

Image is for illustrative purposes only. Please refer to product description.

NEWPORT ELECTRONICS INFCP-001B
NEWPORT ELECTRONICS INFCP-001B

 

Product Information

No. of Digits / Alpha:
4
Meter Function:
DC Current / DC Voltage
Meter Range:
0mA to 20mA / 4mA to 20mA / 0mV to 100mV / -50mV to +50mV / 0V to 10V / -5V to 5V
Digit Height:
21mm
Panel Cutout Height:
44.96mm
Panel Cutout Width:
91.95mm
Supply Voltage Min:
103.5VAC
Supply Voltage Max:
126.5VAC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
INFINITY "C" Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90303100
Weight (kg):
1.006976