Low

NICHICON  F980J475MMA  CAPACITOR TANT, 4.7UF, 6.3V, SMD 20%

NICHICON F980J475MMA
Technical Data Sheet (61.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
4.7µF
Voltage Rating:
6.3V
Product Range:
F98 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
0603 [1608 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
7.5ohm
Manufacturer Size Code:
M
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000026

Associated Products

Similar Products