Low

NICHICON  PCK0E122MCO1GS  ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 2.5V, 20%, SMD

Technical Data Sheet (1.58MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NICHICON PCK0E122MCO1GS
Video

 

Product Information

Capacitance:
1200µF
Voltage Rating:
2.5V
Product Range:
CK Series
AE Capacitor Case:
Radial Can - SMD
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 125°C
ESR:
0.009ohm
Automotive Qualification Standard:
-
External Width:
-
Leakage Current:
-
MSL:
-
Height:
8 mm
Ripple Current AC:
5 A
Capacitor Terminals:
SMD
Capacitance Tolerance:
± 20%
Diameter:
10 mm
SVHC:
No SVHC (17-Dec-2015)
External Depth:
-
Lead Spacing:
-
Capacitor Case Style:
Radial Can - SMD

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00163

Associated Products

Similar Products