Low

NICHICON  PCK0J221MCO1GS  ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 6.3V, 20%, SMD

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
PCK0J221MCO1GS
Order Code:
1848786
Technical Datasheet:
See all Technical Docs
NICHICON PCK0J221MCO1GS
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
6.3V
Product Range:
CK Series
AE Capacitor Case:
Radial Can - SMD
ESR:
0.01ohm
Lifetime @ Temperature:
5000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000497

Alternatives

Electrolytic Capacitor, OS-CON, 220 µF, 6.3 V, SVPE Series, Radial Can - SMD, -55 °C

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$1.87 10+ S$1.48 25+ S$1.36 50+ S$1.29 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.