Low

NICHICON  UCL0J102MNL1GS  ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 6.3V, 20%, SMD

NICHICON UCL0J102MNL1GS
Technical Data Sheet (806.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
1000µF
Voltage Rating:
6.3V
ESR:
-
Product Range:
CL Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
850mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001688

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V

MULTICOMP

No Longer Stocked

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 6.3V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

16 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.09 10+ S$0.624 100+ S$0.421 500+ S$0.312 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 6.3V, 20%, SMD

UNITED CHEMI-CON

243 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.26 10+ S$1.07 100+ S$0.522 500+ S$0.437

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, TZV Series

RUBYCON

Cut Tape
205 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.35 10+ S$1.14 25+ S$0.95 50+ S$0.842 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, TZV Series

RUBYCON

Cut Tape
457 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.72 10+ S$1.46 25+ S$1.21 50+ S$1.07 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
44 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.16 10+ S$0.657 100+ S$0.442 500+ S$0.329 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

255 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.60 10+ S$0.992 100+ S$0.662 500+ S$0.484 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
400 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.43 10+ S$0.891 100+ S$0.593 500+ S$0.433 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
16,500 in stock

Price for: Each (Supplied on Full Reel)

500+ S$0.348 2500+ S$0.339 5000+ S$0.332

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
184 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.936 10+ S$0.758 50+ S$0.588 100+ S$0.522 more…

Buy