Low

NICHICON  UCL1A152MNL1GS  ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 10V, 20%, SMD

NICHICON UCL1A152MNL1GS
Technical Data Sheet (806.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
1500µF
Voltage Rating:
10V
ESR:
-
Product Range:
CL Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
1.19A
Diameter:
10mm
Height:
13.5mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.002742

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1500 µF, 10 V, 0.06 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

956 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$1.47 50+ S$1.06 250+ S$0.831 500+ S$0.718 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1500 µF, 10 V, 0.06 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

500+ S$0.613 2500+ S$0.581 5000+ S$0.552

Buy

Associated Products