Low

NICHICON  UCL1E470MCL1GS  ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, SMD

NICHICON UCL1E470MCL1GS
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UCL1E470MCL1GS
Order Code:
1848854
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
47µF
Voltage Rating:
25V
ESR:
-
Product Range:
CL Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
300mA
Diameter:
6.3mm
Height:
5.8mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000539

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.794 5000+ S$0.515 10000+ S$0.312 25000+ S$0.248

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,782 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.971 10+ S$0.555 100+ S$0.374 500+ S$0.279 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ S$0.165 5000+ S$0.163 10000+ S$0.158

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, TZV Series

RUBYCON

Cut Tape
745 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.86 10+ S$0.831 25+ S$0.589 50+ S$0.496 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,540 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.793 10+ S$0.453 100+ S$0.306 500+ S$0.277

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,111 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.89 10+ S$0.505 100+ S$0.342 500+ S$0.309 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, 0.26 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

2,144 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.987 10+ S$0.563 100+ S$0.381 500+ S$0.345

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, 0.26 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.219 5000+ S$0.194 10000+ S$0.181

Buy