Low

NICHICON  UCL1V470MCL1GS  ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD

NICHICON UCL1V470MCL1GS
Technical Data Sheet (806.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
47µF
Voltage Rating:
35V
ESR:
-
Product Range:
CL Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
300mA
Diameter:
6.3mm
Height:
5.8mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000617

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

1,260 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.645 10+ S$0.34 100+ S$0.225 500+ S$0.205 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V

MULTICOMP

No Longer Stocked

ALUMINUM ELECTROLYTIC CAPACITOR 47UF 35V 20%, SMD

UNITED CHEMI-CON

1,081 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.599 10+ S$0.527 100+ S$0.211 500+ S$0.192 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD

CORNELL DUBILIER

1,017 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.16 10+ S$0.955 100+ S$0.508 500+ S$0.458 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF 35V 20%, SMD

UNITED CHEMI-CON

607 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.08 10+ S$1.03 100+ S$0.415 500+ S$0.335

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

545 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.03 10+ S$0.591 100+ S$0.40 500+ S$0.297 more…

Buy

CAP, ALU ELEC, 47UF, 35V, RAD CAN SMD

UNITED CHEMI-CON

2,535 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.32 10+ S$0.831 100+ S$0.647 500+ S$0.611

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

2,567 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.845 10+ S$0.479 100+ S$0.324 500+ S$0.294 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, TZV Series

RUBYCON

Cut Tape
1,411 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.86 10+ S$0.831 25+ S$0.589 50+ S$0.496 more…

Buy

CAPACITOR ALUM ELEC 47UF 35V 20%, SMD

UNITED CHEMI-CON

301 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.753 10+ S$0.403 100+ S$0.298 500+ S$0.249

Buy