Low

NMB TECHNOLOGIES  4715TS-23T-B50-AM0  AXIAL FAN, 119MM, 230V, 190mA

NMB TECHNOLOGIES 4715TS-23T-B50-AM0
Manufacturer Part No:
4715TS-23T-B50-AM0
Order Code:
1774743
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
230VAC
Fan Frame Size:
119mm
External Depth:
38mm
Product Range:
4715TS Series
Flow Rate - Imperial:
116.49cu.ft/min
Flow Rate - Metric:
3.3m³/min
Noise Rating:
50dBA
Bearing Type:
Ball
Power Connection Type:
Terminals
Current Rating:
140
Power Rating:
17
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
84145925
Weight (kg):
.63504

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.