Low

NORBAR  11087  Torque, Adjustable, SLO Slimline, 0.375" Drive, 220mm Length, 4N-m to 20N-m

NORBAR 11087
Manufacturer:
NORBAR NORBAR
Manufacturer Part No:
11087
Order Code:
1375307
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Torque Tool Style:
Adjustable
Torque Range ft-lb:
3.3ft-lb to 15ft-lb
Torque Range N-m:
4N-m to 20N-m
Drive Size - Metric:
-
Drive Size - Imperial:
0.375"
Overall Length:
220mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82041200
Weight (kg):
.4

Alternatives

Torque, Screwdriver, Adjustable, 0.25" Drive, 169mm Length, 20cN-m to 120cN-m

TORQUELEADER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$356.25 4+ S$335.40

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.