Low

NORBAR  13018  Torque, Adjustable, 60th, 16mm Drive, 301.5mm Length, 8N-m to 60N-m

NORBAR 13018
Manufacturer:
NORBAR NORBAR
Manufacturer Part No:
13018
Order Code:
1375310
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Torque Tool Style:
Adjustable
Torque Range ft-lb:
5ft-lb to 45ft-lb
Torque Range N-m:
8N-m to 60N-m
Drive Size - Metric:
16mm
Drive Size - Imperial:
-
Overall Length:
301.5mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82041200
Weight (kg):
.55

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.