Low

NORBAR  13019  Torque, Adjustable, 100th, 16mm Spigot, 341.5mm Length, 20N-m to 100N-m

NORBAR 13019
Technical Data Sheet (22.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Torque Tool Style:
Adjustable
Torque Range ft-lb:
15ft-lb to 80ft-lb
Torque Range N-m:
20N-m to 100N-m
Drive Size - Metric:
16mm
Drive Size - Imperial:
-
Overall Length:
341.5mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Weight (kg):
.6

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.