Low

NORBAR  13020  TORQUE WRENCH, 200TH, 16MM SPIGOT

NORBAR 13020
Technical Data Sheet (22.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Torque Tool Style:
Adjustable
Torque Range ft-lb:
30ft-lb to 150ft-lb
Torque Range N-m:
40N-m to 200N-m
Drive Size - Metric:
16mm
Drive Size - Imperial:
-
Overall Length:
421.5mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82041200
Weight (kg):
.78

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.