Low

NTE ELECTRONICS  NTE129P  BIPOLAR TRANSISTOR, PNP, -80V, TO-237

NTE ELECTRONICS NTE129P
Technical Data Sheet (20.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Collector Emitter Voltage V(br)ceo:
-80 V
DC Collector Current:
-1 A
DC Current Gain hFE:
300 hFE
MSL:
MSL 1 - Unlimited
No. of Pins:
3 Pins
Operating Temperature Max:
150 °C
Power Dissipation Pd:
850 mW
Product Range:
-
SVHC:
To Be Advised
Transistor Polarity:
PNP
Transition Frequency ft:
50 MHz

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85412100
Weight (kg):
.005

Alternatives

RF TRANSISTOR, PNP, -40V, 50MHZ, TO-92

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.66 10+ S$0.442 100+ S$0.248 1000+ S$0.188 more…

Buy

BIPOLAR TRANSISTOR, PNP, -30V TO-92

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.92 25+ S$0.688 100+ S$0.351 500+ S$0.259

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 850mW
  • DC Collector Current: -1A
  • Collector Emitter Voltage V(br)ceo: -80V
  • Transition Frequency ft: 50MHz
  • Operating Temperature Max: 150°C
  • Transistor Polarity: PNP
  • DC Current Gain hFE: 300hFE
  • No. of Pins: 3Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Transistor Case Style: TO-237