Low

NTE ELECTRONICS  NTE177  STANDARD DIODE, 250mA, 200V, DO-35

NTE ELECTRONICS NTE177
Technical Data Sheet (18.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
250mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
50ns
Forward Surge Current Ifsm Max:
5A
Operating Temperature Max:
175°C
Diode Case Style:
DO-35
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001996