Low

NTE ELECTRONICS  NTE2309  BIPOLAR TRANSISTOR, NPN, 800V

NTE ELECTRONICS NTE2309
Technical Data Sheet (22.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
800V
Transition Frequency ft:
15MHz
Power Dissipation Pd:
2.5W
DC Collector Current:
12A
DC Current Gain hFE:
10hFE
Transistor Case Style:
TO-3P
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.005

Associated Products