Low

NTE ELECTRONICS  NTE2343  DARLINGTON TRANSISTOR, NPN, TO-220

NTE ELECTRONICS NTE2343
Technical Data Sheet (22.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
120V
Transition Frequency ft:
-
Power Dissipation Pd:
80W
DC Collector Current:
12A
DC Current Gain hFE:
1000hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.004536

Associated Products