Low

NTE ELECTRONICS  NTE2397  N CHANNEL MOSFET, 400V, 10A, TO-220

NTE ELECTRONICS NTE2397
Manufacturer Part No:
NTE2397
Order Code:
4524627
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
10A
Drain Source Voltage Vds:
400V
On Resistance Rds(on):
0.55ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
125W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00431

Alternatives

Associated Products