Low

NTE ELECTRONICS  NTE245  DARLINGTON TRANSISTOR, NPN, 80V, TO-3

NTE ELECTRONICS NTE245
Manufacturer Part No:
NTE245
Order Code:
4530603
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
80V
Transition Frequency ft:
-
Power Dissipation Pd:
150W
DC Collector Current:
10A
DC Current Gain hFE:
1000hFE
Transistor Case Style:
TO-3
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.014289

Alternatives

Associated Products