Low

NTE ELECTRONICS  NTE249  TRANSISTOR, BJT, NPN, 100V, 16A, TO-3

NTE ELECTRONICS NTE249
Manufacturer Part No:
NTE249
Order Code:
4530615
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
100V
Transition Frequency ft:
-
Power Dissipation Pd:
150W
DC Collector Current:
16A
DC Current Gain hFE:
1000hFE
Transistor Case Style:
TO-3
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.014742

Associated Products