Low

NTE ELECTRONICS  NTE525  FAST RECOVERY DIODE, 0.5A 2KV AXIAL

NTE ELECTRONICS NTE525
Manufacturer Part No:
NTE525
Order Code:
4525450
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
2kV
Forward Current If(AV):
500mA
Diode Configuration:
Single
Forward Voltage VF Max:
4V
Reverse Recovery Time trr Max:
500ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
-
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002327

Similar Products