Low

NTE ELECTRONICS  NTE5652  TRIAC, 400V, 3A, TO-5

NTE ELECTRONICS NTE5652
Manufacturer Part No:
NTE5652
Order Code:
4525899
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
On State RMS Current IT(rms):
3A
Triac Case Style:
TO-5
Gate Trigger Current Max (QI), Igt:
3mA
Gate Trigger Voltage Max Vgt:
2.2V
Peak Gate Power:
20W
Peak Non Rep Surge Current Itsm 50Hz:
30A
Holding Current Max Ih:
5mA
No. of Pins:
3Pins
Operating Temperature Max:
90°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.020412

Associated Products