Low

NTE ELECTRONICS  NTE585  SCHOTTKY RECTIFIER, 1A, 40V, DO-41

NTE ELECTRONICS NTE585
Technical Data Sheet (53.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
1A
Diode Case Style:
DO-41
No. of Pins:
2Pins
Forward Voltage VF Max:
900mV
Forward Surge Current Ifsm Max:
25A
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002495

Alternatives

Schottky Rectifier, Single, 40 V, 1 A, DO-204AL, 2 Pins, 600 mV

VISHAY

5,478 in stock

Price for: Each

1+ S$0.926 10+ S$0.615 100+ S$0.373 250+ S$0.301 more…

Buy

SCHOTTKY RECTIFIER, 1A, 40V, DO-41

STMICROELECTRONICS

8,958 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.642 10+ S$0.418 100+ S$0.179 1000+ S$0.138 more…

Buy

Schottky Rectifier, General Purpose, Single, 40 V, 1 A, DO-204AL, 2 Pins, 600 mV

ON SEMICONDUCTOR

12,343 in stock

Price for: Each

1+ S$0.673 10+ S$0.484 100+ S$0.223 1000+ S$0.171 more…

Buy

Schottky Rectifier, Single, 40 V, 1 A, DO-41, 2 Pins, 900 mV

DIODES INC.

765 in stock

Price for: Each

1+ S$0.532 10+ S$0.417 100+ S$0.226 1000+ S$0.169 more…

Buy

SCHOTTKY RECTIFIER, FULL REEL

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ S$0.631 10000+ S$0.472 25000+ S$0.241 50000+ S$0.178 more…

Buy

Schottky Rectifier, Single, 40 V, 1 A, DO-41, 2 Pins, 600 mV

ON SEMICONDUCTOR

7,776 in stock

Price for: Each

10+ S$0.676 100+ S$0.549 250+ S$0.342 500+ S$0.249

Buy

Schottky Rectifier, Single, 40 V, 1 A, DO-41, 2 Pins, 600 mV

ON SEMICONDUCTOR

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.129 10000+ S$0.123 15000+ S$0.117

Buy

Schottky Rectifier, Single, 40 V, 1 A, DO-41, 2 Pins, 900 mV

STMICROELECTRONICS

16,066 in stock

Price for: Each

1+ S$0.642 10+ S$0.418 100+ S$0.179 1000+ S$0.138 more…

Buy

SCHOTTKY DIODE, 1A, 40V, DO-41

MULTICOMP

5,396 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.069 10+ S$0.058 25+ S$0.046 100+ S$0.035 more…

Buy

SCHOTTKY DIODE, 1A, 20V, DO-41

MULTICOMP

9,037 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.073 10+ S$0.062 25+ S$0.05 100+ S$0.039 more…

Buy