Low

NTE ELECTRONICS  WH22-05-100  HOOK UP WIRE, 100FT, 22AWG, COPPER, GREEN

NTE ELECTRONICS WH22-05-100
Manufacturer Part No:
WH22-05-100
Order Code:
2063672
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Green
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
-
Voltage Rating:
300V
Conductor Material:
Tinned Copper
External Diameter:
1.575mm
Approval Specification:
-
Product Range:
WH Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.18212

Alternatives

HOOK UP WIRE, 100FT, 22AWG COPPER, GREEN

BELDEN

10 in stock

Price for: Reel of 100

1+ S$85.69 10+ S$77.13 50+ S$59.98

Buy

Wire, Hook Up MIL-W-76B Type MW, PVC, Green, 22 AWG, 0.35 mm², 7 x 30AWG, 100 ft

ALPHA WIRE

6 in stock

Price for: Reel of 1

1+ S$52.98 25+ S$50.33 50+ S$48.74

Buy