Low

NTE ELECTRONICS  WHS18-00-100  HOOK UP WIRE, 100FT, 18AWG, COPPER, BLACK

NTE ELECTRONICS WHS18-00-100
Technical Data Sheet (1.81MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
-
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.341556

Associated Products

Similar Products