Low

NEXPERIA  1N4148,133  Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

NEXPERIA 1N4148,133
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
1N4148,133
Order Code:
2336736
Product Range
1N4148 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
200°C
Diode Case Style:
DO-204AH
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
1N4148 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000137