Low

NXP  BAS17  Small Signal Diode, Single, 200 mA, 960 mV

NXP BAS17
Technical Data Sheet (97.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
-
Forward Current If(AV):
200mA
Forward Voltage VF Max:
960mV
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
-
Operating Temperature Max:
150°C
Diode Case Style:
TO-236AB
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
BAS17 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000008

Associated Products