Low

NEXPERIA  BAT960  Small Signal Schottky Diode, Single, 20 V, 1 A, 550 mV, 8 A, 125 °C

NEXPERIA BAT960
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT960
Order Code:
8734607
Product Range
BAT960 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
20V
Forward Current If(AV):
1A
Forward Voltage VF Max:
550mV
Forward Surge Current Ifsm Max:
8A
Operating Temperature Max:
125°C
Diode Case Style:
SOT-666
No. of Pins:
6Pins
Packaging:
Cut Tape
Product Range:
BAT960 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000003