Low

NXP  BC817DS,115.  BJT ARRAY, DUAL NPN, 45V, 500MA, 6-SOT-457

NXP BC817DS,115.
Technical Data Sheet (128.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
45V
Power Dissipation Pd:
600mW
DC Collector Current:
500mA
DC Current Gain hFE:
160hFE
Transistor Case Style:
SOT-457
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000041

Alternatives

BJT ARRAY, DUAL NPN, 45V, 500MA, 6-SOT-457, FULL REEL

NXP

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.0905 6000+ S$0.0875 15000+ S$0.0835 30000+ S$0.0815 more…

Buy

Similar Products